Diode 400 V 1A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF071LAM4STR

DigiKey Part Number
RF071LAM4STRTR-ND - Tape & Reel (TR)
RF071LAM4STRCT-ND - Cut Tape (CT)
RF071LAM4STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF071LAM4STR
Description
DIODE STANDARD 400V 1A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RF071LAM4STR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
PMDTM
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 700 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 675
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
105,92300 Kč59,23 Kč
1003,74360 Kč374,36 Kč
5002,79464 Kč1 397,32 Kč
1 0002,48744 Kč2 487,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,09660 Kč6 289,80 Kč
6 0001,89945 Kč11 396,70 Kč
9 0001,79893 Kč16 190,37 Kč
15 0001,68594 Kč25 289,10 Kč
21 0001,61900 Kč33 999,00 Kč
30 0001,55394 Kč46 618,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč