Parametric Equivalent
Parametric Equivalent



AES1G-HF | |
|---|---|
DigiKey Part Number | 641-AES1G-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AES1G-HF |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSFA104-G | Comchip Technology | 0 | 641-1178-1-ND | 8,97000 Kč | Parametric Equivalent |
| ES1G-HF | Comchip Technology | 4 773 | 641-ES1G-HFCT-ND | 8,76000 Kč | Parametric Equivalent |
| ES1G | NextGen Components | 3 000 000 | 3372-ES1GTR-ND | 1,41400 Kč | Parametric Equivalent |
| ES1G_R1_00001 | Panjit International Inc. | 879 | 3757-ES1G_R1_00001CT-ND | 6,47000 Kč | Parametric Equivalent |
| ES1GWG_R1_00001 | Panjit International Inc. | 1 798 | 3757-ES1GWG_R1_00001CT-ND | 8,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,22103 Kč | 11 105,15 Kč |
| 10 000 | 2,03143 Kč | 20 314,30 Kč |
| Unit Price without VAT: | 2,22103 Kč |
|---|---|
| Unit Price with VAT: | 2,68745 Kč |





