
ES1GWG_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES1GWG_R1_00001TR-ND - Tape & Reel (TR) 3757-ES1GWG_R1_00001CT-ND - Cut Tape (CT) 3757-ES1GWG_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1GWG_R1_00001 |
Description | DIODE STANDARD 400V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1G_R1_00001 | Panjit International Inc. | 879 | 3757-ES1G_R1_00001CT-ND | 6,47000 Kč | Parametric Equivalent |
| AES1G-HF | Comchip Technology | 0 | 641-AES1G-HFTR-ND | 2,22103 Kč | Parametric Equivalent |
| CSFA104-G | Comchip Technology | 0 | 641-1178-1-ND | 8,97000 Kč | Parametric Equivalent |
| ES1G | NextGen Components | 3 000 000 | 3372-ES1GTR-ND | 1,41400 Kč | Parametric Equivalent |
| ES1G-HF | Comchip Technology | 4 773 | 641-ES1G-HFCT-ND | 8,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 4,94300 Kč | 49,43 Kč |
| 100 | 3,10120 Kč | 310,12 Kč |
| 500 | 2,30036 Kč | 1 150,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,85394 Kč | 3 337,09 Kč |
| 3 600 | 1,66508 Kč | 5 994,29 Kč |
| 5 400 | 1,56872 Kč | 8 471,09 Kč |
| 9 000 | 1,46035 Kč | 13 143,15 Kč |
| 12 600 | 1,39613 Kč | 17 591,24 Kč |
| 18 000 | 1,33369 Kč | 24 006,42 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |

