Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1G-HF

DigiKey Part Number
641-ES1G-HFTR-ND - Tape & Reel (TR)
641-ES1G-HFCT-ND - Cut Tape (CT)
641-ES1G-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1G-HF
Description
DIODE STANDARD 400V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1GNextGen Components3 000 0003372-ES1GTR-ND1,41400 KčParametric Equivalent
ES1G_R1_00001Panjit International Inc.8793757-ES1G_R1_00001CT-ND6,47000 KčParametric Equivalent
ES1GWG_R1_00001Panjit International Inc.1 7983757-ES1GWG_R1_00001CT-ND8,13000 KčParametric Equivalent
In-Stock: 4 773
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
105,40200 Kč54,02 Kč
1003,40570 Kč340,57 Kč
5002,53436 Kč1 267,18 Kč
1 0002,25219 Kč2 252,19 Kč
2 0002,01454 Kč4 029,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,75683 Kč8 784,15 Kč
10 0001,59730 Kč15 973,00 Kč
15 0001,51600 Kč22 740,00 Kč
25 0001,42461 Kč35 615,25 Kč
35 0001,37049 Kč47 967,15 Kč
50 0001,31787 Kč65 893,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč