Similar
Similar
Similar
Similar

US1G-M3/61T | |
|---|---|
DigiKey Part Number | US1G-M3/61T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US1G-M3/61T |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SR154-400TFTE25 | Rohm Semiconductor | 0 | 846-1SR154-400TFTE25-ND | 0,00000 Kč | Similar |
| ACGRA4004-HF | Comchip Technology | 5 077 | 641-1880-1-ND | 6,05000 Kč | Similar |
| CURA104-G | Comchip Technology | 10 000 | 641-1187-1-ND | 13,14000 Kč | Similar |
| ES1G | onsemi | 51 284 | ES1GFSCT-ND | 10,84000 Kč | Similar |
| MRA4004T3G | onsemi | 226 582 | MRA4004T3GOSCT-ND | 7,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 600 | 2,29672 Kč | 28 938,67 Kč |
| Unit Price without VAT: | 2,29672 Kč |
|---|---|
| Unit Price with VAT: | 2,77903 Kč |








