


S1GT-04LC-F | |
|---|---|
DigiKey Part Number | S1GT-04LC-FDITR-ND - Tape & Reel (TR) S1GT-04LC-FDICT-ND - Cut Tape (CT) S1GT-04LC-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1GT-04LC-F |
Description | DIODE STANDARD 400V 1A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1G-13-F | Diodes Incorporated | 129 848 | S1G-FDICT-ND | 5,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,11200 Kč | 71,12 Kč |
| 100 | 4,51730 Kč | 451,73 Kč |
| 500 | 3,39194 Kč | 1 695,97 Kč |
| 1 000 | 3,02884 Kč | 3 028,84 Kč |
| 2 000 | 2,72269 Kč | 5 445,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,39092 Kč | 11 954,60 Kč |
| 10 000 | 2,18574 Kč | 21 857,40 Kč |
| 15 000 | 2,08116 Kč | 31 217,40 Kč |
| 25 000 | 1,96365 Kč | 49 091,25 Kč |
| 35 000 | 1,89406 Kč | 66 292,10 Kč |
| 50 000 | 1,82642 Kč | 91 321,00 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |



