Parametric Equivalent

RGF1G-E3/5CA | |
|---|---|
DigiKey Part Number | 112-RGF1G-E3/5CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGF1G-E3/5CA |
Description | DIODE STANDARD 400V 1A DO214BA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1700 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 8.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214BA (GF1) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGF1G-E3/67A | Vishay General Semiconductor - Diodes Division | 8 503 | RGF1G-E3/67AGICT-ND | 35,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 9,62562 Kč | 62 566,53 Kč |
| Unit Price without VAT: | 9,62562 Kč |
|---|---|
| Unit Price with VAT: | 11,64700 Kč |


