
US1GHE3_A/H | |
|---|---|
DigiKey Part Number | US1GHE3_A/HGITR-ND - Tape & Reel (TR) US1GHE3_A/HGICT-ND - Cut Tape (CT) US1GHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1GHE3_A/H |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Mfr | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1G-E3/5AT | Vishay General Semiconductor - Diodes Division | 59 766 | US1G-E3/5ATGICT-ND | 12,60000 Kč | Parametric Equivalent |
| US1G-E3/61T | Vishay General Semiconductor - Diodes Division | 6 596 | US1G-E3/61TGICT-ND | 12,60000 Kč | Parametric Equivalent |
| US1GHE3_A/I | Vishay General Semiconductor - Diodes Division | 39 854 | US1GHE3_A/IGICT-ND | 14,70000 Kč | Parametric Equivalent |
| CURA104-G | Comchip Technology | 10 000 | 641-1187-1-ND | 13,23000 Kč | Similar |
| ES1G | onsemi | 51 658 | ES1GFSCT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 100 | 5,83530 Kč | 583,53 Kč |
| 500 | 4,42134 Kč | 2 210,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,63452 Kč | 6 542,14 Kč |
| 3 600 | 3,30223 Kč | 11 888,03 Kč |
| 5 400 | 3,13286 Kč | 16 917,44 Kč |
| 9 000 | 2,94247 Kč | 26 482,23 Kč |
| 12 600 | 2,82970 Kč | 35 654,22 Kč |
| 18 000 | 2,72010 Kč | 48 961,80 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

