
302-28-16-GR-0250F | |
|---|---|
DigiKey Part Number | CN219GR-250-ND 1175-302-28-16-GR-0250F-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-16-GR-0250F |
Description | CBL RIBN 16COND 0.05 GRAY 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 250.0' (76.20m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 5 | 18,73000 Kč | 93,65 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 25 | 14,94200 Kč | 373,55 Kč |
| 50 | 13,54380 Kč | 677,19 Kč |
| 100 | 12,27120 Kč | 1 227,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,20788 Kč | 2 801,97 Kč |
| 500 | 10,16598 Kč | 5 082,99 Kč |
| 750 | 9,60588 Kč | 7 204,41 Kč |
| 1 250 | 8,94867 Kč | 11 185,84 Kč |
| 1 750 | 8,54391 Kč | 14 951,84 Kč |
| 2 500 | 8,13765 Kč | 20 344,12 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |










