
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer CNC Tech | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 108,09800 Kč | 1 080,98 Kč |
| 25 | 101,31960 Kč | 2 532,99 Kč |
| 50 | 96,48160 Kč | 4 824,08 Kč |
| 100 | 91,87670 Kč | 9 187,67 Kč |
| 250 | 86,12456 Kč | 21 531,14 Kč |
| 500 | 82,01608 Kč | 41 008,04 Kč |
| 1 000 | 79,71513 Kč | 79 715,13 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |

