
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,83000 Kč | 164,83 Kč |
| 10 | 140,05700 Kč | 1 400,57 Kč |
| 25 | 131,28800 Kč | 3 282,20 Kč |
| 50 | 125,01780 Kč | 6 250,89 Kč |
| 100 | 119,04820 Kč | 11 904,82 Kč |
| 250 | 111,59596 Kč | 27 898,99 Kč |
| 500 | 106,27382 Kč | 53 136,91 Kč |
| 1 000 | 105,82845 Kč | 105 828,45 Kč |
| Unit Price without VAT: | 164,83000 Kč |
|---|---|
| Unit Price with VAT: | 199,44430 Kč |

