Image for L1KXH-1636N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1KXH-1636N

DigiKey Part Number
L1KXH-1636N-ND
Manufacturer
Manufacturer Product Number
L1KXH-1636N
Description
IDC CBL -LPK16H/CN219GR/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,97000 Kč154,97 Kč
10131,72000 Kč1 317,20 Kč
25123,46000 Kč3 086,50 Kč
50117,56360 Kč5 878,18 Kč
100111,95290 Kč11 195,29 Kč
250104,94464 Kč26 236,16 Kč
50099,93914 Kč49 969,57 Kč
1 00098,94951 Kč98 949,51 Kč
Manufacturers Standard Package
Unit Price without VAT:154,97000 Kč
Unit Price with VAT:187,51370 Kč