Image for L1DXH-1636N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1DXH-1636N

DigiKey Part Number
L1DXH-1636N-ND
Manufacturer
Manufacturer Product Number
L1DXH-1636N
Description
IDC CBL -LKR16H/CN219GR/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,40000 Kč109,40 Kč
1093,00000 Kč930,00 Kč
2587,15840 Kč2 178,96 Kč
5082,99660 Kč4 149,83 Kč
10079,03440 Kč7 903,44 Kč
25074,08600 Kč18 521,50 Kč
50070,55118 Kč35 275,59 Kč
1 00067,61209 Kč67 612,09 Kč
Manufacturers Standard Package
Unit Price without VAT:109,40000 Kč
Unit Price with VAT:132,37400 Kč