
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 107,63600 Kč | 1 076,36 Kč |
| 25 | 100,88280 Kč | 2 522,07 Kč |
| 50 | 96,06160 Kč | 4 803,08 Kč |
| 100 | 91,47360 Kč | 9 147,36 Kč |
| 250 | 85,74744 Kč | 21 436,86 Kč |
| 500 | 81,65618 Kč | 40 828,09 Kč |
| 1 000 | 79,33296 Kč | 79 332,96 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |

