
302-28-16-GR-0100F | |
|---|---|
DigiKey Part Number | CN219GR-100-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-16-GR-0100F |
Description | CBL RIBN 16COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Packaging Spool | Ribbon Width 0.800" (20.32mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 16 | Operating Temperature 105°C |
Pitch | Ratings UL Style 2651 |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 12,66600 Kč | 1 266,60 Kč |
| 200 | 11,47960 Kč | 2 295,92 Kč |
| 300 | 10,84057 Kč | 3 252,17 Kč |
| 500 | 10,08870 Kč | 5 044,35 Kč |
| 700 | 9,62489 Kč | 6 737,42 Kč |
| 1 000 | 9,15891 Kč | 9 158,91 Kč |
| Unit Price without VAT: | 12,66600 Kč |
|---|---|
| Unit Price with VAT: | 15,32586 Kč |








