
3365/16 300SF | |
|---|---|
DigiKey Part Number | MC16G-300-ND 3365/16300SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/16 300SF |
Description | CBL RIBN 16COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 5 | 19,82200 Kč | 99,11 Kč |
| 10 | 17,99500 Kč | 179,95 Kč |
| 25 | 15,80720 Kč | 395,18 Kč |
| 50 | 14,32480 Kč | 716,24 Kč |
| 100 | 12,98310 Kč | 1 298,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 11,11143 Kč | 3 333,43 Kč |
| 600 | 10,08078 Kč | 6 048,47 Kč |
| 900 | 9,52726 Kč | 8 574,53 Kč |
| 1 500 | 8,87795 Kč | 13 316,93 Kč |
| 2 100 | 8,84636 Kč | 18 577,36 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |






















