16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3AAA-1606J

DigiKey Part Number
M3AAA-1606J-ND
Manufacturer
Manufacturer Product Number
M3AAA-1606J
Description
IDC CABLE - MSC16A/MC16G/MSC16A
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
3M
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 466
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,64000 Kč118,64 Kč
10100,72700 Kč1 007,27 Kč
2594,41560 Kč2 360,39 Kč
5089,90080 Kč4 495,04 Kč
10085,60880 Kč8 560,88 Kč
25080,24932 Kč20 062,33 Kč
50076,42054 Kč38 210,27 Kč
1 00073,78697 Kč73 786,97 Kč
Manufacturers Standard Package
Unit Price without VAT:118,64000 Kč
Unit Price with VAT:143,55440 Kč
Alternate Color
IDC CABLE - MSC16A/MC16M/MSC16A
In-Stock: 174
Unit Price: 123,68000 Kč
Alternate Length
IDC CABLE - MSC16A/MC16G/MSC16A
In-Stock: 263
Unit Price: 131,03000 Kč
IDC CABLE - MSC16A/MC16G/MSC16A
In-Stock: 0
Unit Price: 149,30000 Kč
Assembly Component