
3365/16 300 | |
|---|---|
DigiKey Part Number | 3M157816-300-ND 19-3365/16300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/16 300 |
Description | CBL RIBN 16COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.800" (20.32mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 5 | 17,00800 Kč | 85,04 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 25 | 13,56480 Kč | 339,12 Kč |
| 50 | 12,29220 Kč | 614,61 Kč |
| 100 | 11,13730 Kč | 1 113,73 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 9,91317 Kč | 2 973,95 Kč |
| 600 | 8,99275 Kč | 5 395,65 Kč |
| 900 | 8,49812 Kč | 7 648,31 Kč |
| 1 500 | 7,91807 Kč | 11 877,10 Kč |
| 2 100 | 7,56078 Kč | 15 877,64 Kč |
| 3 000 | 7,20231 Kč | 21 606,93 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |








