
3365/16 100 | |
|---|---|
DigiKey Part Number | 3365/16100-ND |
Manufacturer | |
Manufacturer Product Number | 3365/16 100 |
Description | CBL RIBN 16COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.800" (20.32mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 681,73000 Kč | 1 681,73 Kč |
| 2 | 1 524,56000 Kč | 3 049,12 Kč |
| 3 | 1 439,27333 Kč | 4 317,82 Kč |
| 5 | 1 338,45400 Kč | 6 692,27 Kč |
| 7 | 1 275,92857 Kč | 8 931,50 Kč |
| 10 | 1 212,90700 Kč | 12 129,07 Kč |
| Unit Price without VAT: | 1 681,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 034,89330 Kč |




