Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3365/16 100

DigiKey Part Number
19-3365/16100-DS-ND
Manufacturer
Manufacturer Product Number
3365/16 100
Description
CBL RIBN 16COND 0.05 GRY FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ribbon Thickness
0.035" (0.89mm)
Mfr
Ribbon Width
0.800" (20.32mm)
Series
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Packaging
Digi-Spool®, Continuous Spool
Voltage
300 V
Part Status
Active
Operating Temperature
-20°C ~ 105°C
Cable Type
Flat Cable
Ratings
UL Style 2651
Number of Conductors
16
Features
Zippable
Pitch
Conductor Material
Copper, Tinned
Length
Enter Number of Feet in Order Quantity
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Spool Size
100.0' (30.48m)
Shielding
Unshielded
Base Product Number
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
123,10000 Kč23,10 Kč
518,56200 Kč92,81 Kč
1016,84000 Kč168,40 Kč
2514,79080 Kč369,77 Kč
5013,40520 Kč670,26 Kč
10012,14940 Kč1 214,94 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč
Alternate Length
CBL RIBN 16COND 0.05 GRAY 300'
In-Stock: 3554
Unit Price: 21,21000 Kč
CBL RIBN 16COND 0.05 GRAY 100'
In-Stock: 2
Unit Price: 1 681,73000 Kč