




M50-3301742 | |
|---|---|
DigiKey Part Number | 952-2563-ND |
Manufacturer | |
Manufacturer Product Number | M50-3301742 |
Description | CONN RCPT 34POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M50-3301742 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 34 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 22 | 73,55045 Kč | 1 618,11 Kč |
| 44 | 70,03795 Kč | 3 081,67 Kč |
| 66 | 68,05894 Kč | 4 491,89 Kč |
| 110 | 65,64927 Kč | 7 221,42 Kč |
| 264 | 61,71583 Kč | 16 292,98 Kč |
| 506 | 58,94753 Kč | 29 827,45 Kč |
| 1 012 | 56,13604 Kč | 56 809,67 Kč |
| 2 508 | 52,65726 Kč | 132 064,41 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |













