


M50-9011742 | |
|---|---|
DigiKey Part Number | 952-2861-ND |
Manufacturer | |
Manufacturer Product Number | M50-9011742 |
Description | IDC F/M 17POS RIBBON CBL ASSY |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | M50-9011742 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bag | Color Gray, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M50-3301742 | Harwin Inc. | 1 183 | 952-2563-ND | 90,93000 Kč | MFR Recommended |
| M50-3801742 | Harwin Inc. | 190 | 952-2655-ND | 98,65000 Kč | MFR Recommended |
| M50-9021742 | Harwin Inc. | 8 | 952-3356-ND | 305,95000 Kč | MFR Recommended |
| M50-9101742 | Harwin Inc. | 300 | M50-9101742-ND | 280,92000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,18000 Kč | 243,18 Kč |
| 10 | 206,59500 Kč | 2 065,95 Kč |
| Unit Price without VAT: | 243,18000 Kč |
|---|---|
| Unit Price with VAT: | 294,24780 Kč |







