


M50-9101742 | |
|---|---|
DigiKey Part Number | M50-9101742-ND |
Manufacturer | |
Manufacturer Product Number | M50-9101742 |
Description | IDC F/F 17POS RIBBON CBL ASSY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | M50-9101742 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bag | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,92000 Kč | 280,92 Kč |
| 10 | 238,64900 Kč | 2 386,49 Kč |
| 25 | 223,70440 Kč | 5 592,61 Kč |
| 50 | 213,02220 Kč | 10 651,11 Kč |
| 100 | 202,85730 Kč | 20 285,73 Kč |
| 250 | 190,16380 Kč | 47 540,95 Kč |
| 500 | 181,09624 Kč | 90 548,12 Kč |
| 1 000 | 172,46331 Kč | 172 463,31 Kč |
| Unit Price without VAT: | 280,92000 Kč |
|---|---|
| Unit Price with VAT: | 339,91320 Kč |









