


M50-9021742 | |
|---|---|
DigiKey Part Number | 952-3356-ND |
Manufacturer | |
Manufacturer Product Number | M50-9021742 |
Description | IDC F/M 17POS RIBBON CBL ASSY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | M50-9021742 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bag | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,95000 Kč | 305,95 Kč |
| 10 | 260,02600 Kč | 2 600,26 Kč |
| 25 | 243,74240 Kč | 6 093,56 Kč |
| 50 | 232,10920 Kč | 11 605,46 Kč |
| 100 | 221,03280 Kč | 22 103,28 Kč |
| 250 | 207,20356 Kč | 51 800,89 Kč |
| 500 | 197,32348 Kč | 98 661,74 Kč |
| 1 000 | 187,91869 Kč | 187 918,69 Kč |
| Unit Price without VAT: | 305,95000 Kč |
|---|---|
| Unit Price with VAT: | 370,19950 Kč |










