


M50-3551742 | |
|---|---|
DigiKey Part Number | 952-2621-ND |
Manufacturer | |
Manufacturer Product Number | M50-3551742 |
Description | CONN HEADER VERT 34POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3551742 Models |
Category | Contact Length - Post 0.107" (2.71mm) |
Mfr | Overall Contact Length 0.351" (8.92mm) |
Series | Insulation Height 0.325" (8.25mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A per Contact |
Mounting Type | Mated Stacking Heights 11.6mm |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Lock/Eject Hooks | Base Product Number |
Contact Length - Mating 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 16 | 70,82875 Kč | 1 133,26 Kč |
| 112 | 61,73786 Kč | 6 914,64 Kč |
| 512 | 55,46057 Kč | 28 395,81 Kč |
| 1 008 | 52,87371 Kč | 53 296,70 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |





