
1-215083-6 | |
|---|---|
DigiKey Part Number | A116163TR-ND - Tape & Reel (TR) A116163CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-215083-6 |
Description | CONN PLUG 16POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-215083-6 Models |
Category | Row Spacing 0.059" (1.50mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 16 | Color Red |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 29,40600 Kč | 294,06 Kč |
| 25 | 27,56280 Kč | 689,07 Kč |
| 50 | 26,24880 Kč | 1 312,44 Kč |
| 100 | 24,99320 Kč | 2 499,32 Kč |
| 250 | 23,42740 Kč | 5 856,85 Kč |
| 500 | 22,30872 Kč | 11 154,36 Kč |
| 1 000 | 21,24383 Kč | 21 243,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,91433 Kč | 49 785,82 Kč |
| 5 000 | 18,96462 Kč | 94 823,10 Kč |
| 7 500 | 18,43031 Kč | 138 227,32 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |








