6 Position Rectangular Plug Connector IDC Tin 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215083-6

DigiKey Part Number
A105451TR-ND - Tape & Reel (TR)
A105451CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
215083-6
Description
CONN PLUG 6POS IDC 28AWG TIN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Plug Connector IDC Tin 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
215083-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.059" (1.50mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Plug
Features
Feed Through
Contact Type
Male Pin
Contact Finish
Tin
Number of Positions
6
Color
Red
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48 825
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):2500
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
1010,63600 Kč106,36 Kč
259,97720 Kč249,43 Kč
509,49760 Kč474,88 Kč
1009,04500 Kč904,50 Kč
2508,47736 Kč2 119,34 Kč
5008,07232 Kč4 036,16 Kč
1 0007,68671 Kč7 686,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,34931 Kč18 373,28 Kč
5 0006,99856 Kč34 992,80 Kč
7 5006,80128 Kč51 009,60 Kč
12 5006,56069 Kč82 008,62 Kč
17 5006,40686 Kč112 120,05 Kč
25 0006,24779 Kč156 194,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč