
1-215083-0 | |
|---|---|
DigiKey Part Number | A107014TR-ND - Tape & Reel (TR) A107014CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-215083-0 |
Description | CONN PLUG 10POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-215083-0 Models |
Category | Row Spacing 0.059" (1.50mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 10 | Color Red |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 17,66500 Kč | 176,65 Kč |
| 25 | 16,55920 Kč | 413,98 Kč |
| 50 | 15,76260 Kč | 788,13 Kč |
| 100 | 15,00970 Kč | 1 500,97 Kč |
| 250 | 14,06912 Kč | 3 517,28 Kč |
| 500 | 13,39674 Kč | 6 698,37 Kč |
| 1 000 | 12,75689 Kč | 12 756,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,19746 Kč | 30 493,65 Kč |
| 5 000 | 11,61555 Kč | 58 077,75 Kč |
| 7 500 | 11,28825 Kč | 84 661,88 Kč |
| 12 500 | 10,88897 Kč | 136 112,12 Kč |
| 17 500 | 10,63383 Kč | 186 092,02 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |






