
9-215083-0 | |
|---|---|
DigiKey Part Number | A99456TR-ND - Tape & Reel (TR) A99456CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9-215083-0 |
Description | CONN PLUG 20POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 9-215083-0 Models |
Category | Row Spacing 0.059" (1.50mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 20 | Color Red |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,35000 Kč | 57,35 Kč |
| 10 | 48,78100 Kč | 487,81 Kč |
| 25 | 45,71520 Kč | 1 142,88 Kč |
| 50 | 43,52960 Kč | 2 176,48 Kč |
| 100 | 41,45240 Kč | 4 145,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,63212 Kč | 9 908,03 Kč |
| 500 | 37,74052 Kč | 18 870,26 Kč |
| 750 | 36,67620 Kč | 27 507,15 Kč |
| 1 250 | 35,37860 Kč | 44 223,25 Kč |
| 1 750 | 34,54910 Kč | 60 460,93 Kč |
| 2 500 | 33,69114 Kč | 84 227,85 Kč |
| Unit Price without VAT: | 57,35000 Kč |
|---|---|
| Unit Price with VAT: | 69,39350 Kč |






