



338070-6 | |
|---|---|
DigiKey Part Number | A99483TR-ND - Tape & Reel (TR) A99483CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 338070-6 |
Description | CONN RCPT 6POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 338070-6 Models |
Category | Termination |
Mfr | Fastening Type Friction Lock |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.228" (5.80mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 26,65300 Kč | 266,53 Kč |
| 100 | 22,64700 Kč | 2 264,70 Kč |
| 500 | 20,21316 Kč | 10 106,58 Kč |
| 1 000 | 19,24817 Kč | 19 248,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,40440 Kč | 46 011,00 Kč |
| 5 000 | 17,52671 Kč | 87 633,55 Kč |
| 7 500 | 17,03288 Kč | 127 746,60 Kč |
| 12 500 | 16,43053 Kč | 205 381,62 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |



