
3365/06 | |
|---|---|
DigiKey Part Number | 3365/06-ND 19-3365/06-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/06 |
Description | CBL RIBN 6COND 0.05 GRAY 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.300" (7.62mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 6 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 500.0' (152.40m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 5 | 9,40800 Kč | 47,04 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 7,49200 Kč | 187,30 Kč |
| 50 | 6,79500 Kč | 339,75 Kč |
| 100 | 6,15660 Kč | 615,66 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 4,90052 Kč | 2 450,26 Kč |
| 1 000 | 4,44612 Kč | 4 446,12 Kč |
| 1 500 | 4,20212 Kč | 6 303,18 Kč |
| 2 500 | 3,93166 Kč | 9 829,15 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |







