


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 125,75700 Kč | 1 257,57 Kč |
| 25 | 117,88280 Kč | 2 947,07 Kč |
| 50 | 112,25540 Kč | 5 612,77 Kč |
| 100 | 106,89450 Kč | 10 689,45 Kč |
| 250 | 100,20412 Kč | 25 051,03 Kč |
| 500 | 95,42374 Kč | 47 711,87 Kč |
| 1 000 | 94,07104 Kč | 94 071,04 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |




