


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| 10 | 115,30000 Kč | 1 153,00 Kč |
| 25 | 108,08080 Kč | 2 702,02 Kč |
| 50 | 102,91540 Kč | 5 145,77 Kč |
| 100 | 98,00190 Kč | 9 800,19 Kč |
| 250 | 91,86708 Kč | 22 966,77 Kč |
| 500 | 87,48480 Kč | 43 742,40 Kč |
| 1 000 | 85,54585 Kč | 85 545,85 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |




