
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 92,51700 Kč | 925,17 Kč |
| 25 | 86,71320 Kč | 2 167,83 Kč |
| 50 | 82,56840 Kč | 4 128,42 Kč |
| 100 | 78,62490 Kč | 7 862,49 Kč |
| 250 | 73,70300 Kč | 18 425,75 Kč |
| 500 | 70,18666 Kč | 35 093,33 Kč |
| 1 000 | 67,22993 Kč | 67 229,93 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |

