Image for L3DDH-1636N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L3DDH-1636N

DigiKey Part Number
L3DDH-1636N-ND
Manufacturer
Manufacturer Product Number
L3DDH-1636N
Description
IDC CBL - LKR16H/CN219GR/LKR16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
CNC Tech
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,48000 Kč119,48 Kč
10101,60900 Kč1 016,09 Kč
2595,23840 Kč2 380,96 Kč
5090,68620 Kč4 534,31 Kč
10086,35640 Kč8 635,64 Kč
25080,94896 Kč20 237,24 Kč
50077,08702 Kč38 543,51 Kč
1 00074,49103 Kč74 491,03 Kč
Manufacturers Standard Package
Unit Price without VAT:119,48000 Kč
Unit Price with VAT:144,57080 Kč
Assembly Component