Image for L3DKH-1618N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L3DKH-1618N

DigiKey Part Number
L3DKH-1618N-ND
Manufacturer
Manufacturer Product Number
L3DKH-1618N
Description
IDC CBL - LKR16H/CN219GR/LPK16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,37000 Kč142,37 Kč
10120,96900 Kč1 209,69 Kč
25113,39760 Kč2 834,94 Kč
50107,98020 Kč5 399,01 Kč
100102,82300 Kč10 282,30 Kč
25096,38752 Kč24 096,88 Kč
50091,78982 Kč45 894,91 Kč
1 00090,16037 Kč90 160,37 Kč
Manufacturers Standard Package
Unit Price without VAT:142,37000 Kč
Unit Price with VAT:172,26770 Kč