Direct
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

EMZA350ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMZA350ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMZA350ARA101MF80GCT-ND - Cut Tape (CT) 565-EMZA350ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA350ARA101MF80G |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA350ARA101MF80G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZR350ARA101MF61G | Chemi-Con | 5 033 | 565-5147-1-ND | 0,76000 Kč | Direct |
| EMVY350ARA101MHA0G | Chemi-Con | 229 | 565-EMVY350ARA101MHA0GCT-ND | 0,81000 Kč | Similar |
| EMZA350ARA101MHA0G | Chemi-Con | 9 827 | 565-EMZA350ARA101MHA0GCT-ND | 0,86000 Kč | Similar |
| EEE-FPV101XAP | Panasonic Industry | 20 361 | PCE4554CT-ND | 0,74000 Kč | Direct |
| EEE-FT1V101AL | Panasonic Industry | 746 | 10-EEE-FT1V101ALCT-ND | 0,64000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,31800 Kč | 53,18 Kč |
| 50 | 3,90000 Kč | 195,00 Kč |
| 100 | 3,44950 Kč | 344,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,46303 Kč | 2 216,73 Kč |
| 1 800 | 2,25332 Kč | 4 055,98 Kč |
| 2 700 | 2,14742 Kč | 5 798,03 Kč |
| 4 500 | 2,02919 Kč | 9 131,35 Kč |
| 6 300 | 1,95972 Kč | 12 346,24 Kč |
| 9 000 | 1,89259 Kč | 17 033,31 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |















