



UCM1V101MCL1GS | |
|---|---|
DigiKey Part Number | 493-14537-2-ND - Tape & Reel (TR) 493-14537-1-ND - Cut Tape (CT) 493-14537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1V101MCL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1V101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 50 | 6,15660 Kč | 307,83 Kč |
| 100 | 5,48890 Kč | 548,89 Kč |
| 500 | 4,33440 Kč | 2 167,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,96967 Kč | 3 969,67 Kč |
| 2 000 | 3,66657 Kč | 7 333,14 Kč |
| 3 000 | 3,51346 Kč | 10 540,38 Kč |
| 5 000 | 3,34284 Kč | 16 714,20 Kč |
| 7 000 | 3,24251 Kč | 22 697,57 Kč |
| 10 000 | 3,14561 Kč | 31 456,10 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

