
EEE-FPV101XAP | |
|---|---|
DigiKey Part Number | PCE4554TR-ND - Tape & Reel (TR) PCE4554CT-ND - Cut Tape (CT) PCE4554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPV101XAP |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPV101XAP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FTH101XAP | Panasonic Industry | 141 027 | PCE5024CT-ND | 0,82000 Kč | Upgrade |
| 35TZV100M6.3X8 | Rubycon | 36 296 | 1189-1620-1-ND | 0,48000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 50 | 8,57560 Kč | 428,78 Kč |
| 100 | 7,68530 Kč | 768,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,63143 Kč | 5 068,29 Kč |
| 1 800 | 5,22558 Kč | 9 406,04 Kč |
| 2 700 | 5,02078 Kč | 13 556,11 Kč |
| 4 500 | 4,79244 Kč | 21 565,98 Kč |
| 6 300 | 4,65822 Kč | 29 346,79 Kč |
| 9 000 | 4,52857 Kč | 40 757,13 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

