
EEE-FT1V101AP | |
|---|---|
DigiKey Part Number | PCE5016TR-ND - Tape & Reel (TR) PCE5016CT-ND - Cut Tape (CT) PCE5016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1V101AP |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1V101AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 50 | 6,48840 Kč | 324,42 Kč |
| 100 | 5,78910 Kč | 578,91 Kč |
| 500 | 4,58176 Kč | 2 290,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,12317 Kč | 4 123,17 Kč |
| 2 000 | 3,81187 Kč | 7 623,74 Kč |
| 3 000 | 3,65477 Kč | 10 964,31 Kč |
| 5 000 | 3,47958 Kč | 17 397,90 Kč |
| 7 000 | 3,37660 Kč | 23 636,20 Kč |
| 10 000 | 3,27710 Kč | 32 771,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

