100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16JZV100M6.3X8

DigiKey Part Number
1189-16JZV100M6.3X8TR-ND - Tape & Reel (TR)
1189-16JZV100M6.3X8CT-ND - Cut Tape (CT)
1189-16JZV100M6.3X8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16JZV100M6.3X8
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16JZV100M6.3X8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
300 mA @ 100 kHz
Part Status
Active
Impedance
340 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35JZV100M6.3X8Rubycon1 2841189-35JZV100M6.3X8CT-ND14,70000 KčUpgrade
35SGV100M6.3X8Rubycon8671189-35SGV100M6.3X8CT-ND12,18000 KčUpgrade
35TKV100M6.3X8Rubycon1 7931189-35TKV100M6.3X8CT-ND19,74000 KčUpgrade
35TZV100M6.3X8Rubycon36 3471189-1620-1-ND11,76000 KčUpgrade
16JGV100M6.3X8Rubycon7801189-16JGV100M6.3X8CT-ND13,65000 KčParametric Equivalent
In-Stock: 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,94500 Kč89,45 Kč
506,67740 Kč333,87 Kč
1005,95500 Kč595,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9004,37039 Kč3 933,35 Kč
1 8004,03418 Kč7 261,52 Kč
2 7003,86441 Kč10 433,91 Kč
4 5003,67512 Kč16 538,04 Kč
6 3003,56383 Kč22 452,13 Kč
9 0003,45632 Kč31 106,88 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč