
EMZA350ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA350ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMZA350ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMZA350ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA350ARA101MHA0G |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA350ARA101MHA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV100M8X10.5 | Rubycon | 2 514 | 1189-2103-1-ND | 20,23000 Kč | Upgrade |
| UCD1V101MCL6GS | Nichicon | 38 507 | 493-6420-1-ND | 11,89000 Kč | Similar |
| UWD1V101MCL1GS | Nichicon | 3 335 | 493-9685-1-ND | 14,39000 Kč | Similar |
| UWG1V101MNL1GS | Nichicon | 179 | 493-6320-1-ND | 21,06000 Kč | Similar |
| 35JGV100M8X10.5 | Rubycon | 500 | 1189-35JGV100M8X10.5CT-ND | 20,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 13,24300 Kč | 132,43 Kč |
| 50 | 10,04400 Kč | 502,20 Kč |
| 100 | 9,02630 Kč | 902,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,27524 Kč | 3 637,62 Kč |
| 1 000 | 6,72340 Kč | 6 723,40 Kč |
| 1 500 | 6,44477 Kč | 9 667,16 Kč |
| 2 500 | 6,13410 Kč | 15 335,25 Kč |
| 3 500 | 5,95145 Kč | 20 830,08 Kč |
| 5 000 | 5,77501 Kč | 28 875,05 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

