25JEV100M6.3X8 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 342
Unit Price: 14,81000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 14 373
Unit Price: 14,18000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 9 893
Unit Price: 11,26000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 1 284
Unit Price: 14,60000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 867
Unit Price: 12,10000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 1 793
Unit Price: 19,60000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 34 828
Unit Price: 11,68000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 174
Unit Price: 30,45000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5 763
Unit Price: 29,61000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 831
Unit Price: 19,81000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 890
Unit Price: 20,23000 Kč
Datasheet

Upgrade


KEMET
In Stock: 9 819
Unit Price: 9,59000 Kč
Datasheet

Upgrade


KEMET
In Stock: 15 513
Unit Price: 11,26000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 10,01000 Kč
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25JEV100M6.3X8

DigiKey Part Number
1189-25JEV100M6.3X8TR-ND - Tape & Reel (TR)
1189-25JEV100M6.3X8CT-ND - Cut Tape (CT)
1189-25JEV100M6.3X8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25JEV100M6.3X8
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25JEV100M6.3X8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
174 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25JZV100M6.3X8Rubycon3421189-2425-1-ND14,81000 KčUpgrade
25TRV100M6.3X8Rubycon14 3731189-3545-1-ND14,18000 KčUpgrade
25TZV100M6.3X8Rubycon9 8931189-1585-1-ND11,26000 KčUpgrade
35JZV100M6.3X8Rubycon1 2841189-35JZV100M6.3X8CT-ND14,60000 KčUpgrade
35SGV100M6.3X8Rubycon8671189-35SGV100M6.3X8CT-ND12,10000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes