
25TRV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-3545-2-ND - Tape & Reel (TR) 1189-3545-1-ND - Cut Tape (CT) 1189-3545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TRV100M6.3X8 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TRV100M6.3X8 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 50 | 6,59760 Kč | 329,88 Kč |
| 100 | 5,88150 Kč | 588,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,31416 Kč | 3 882,74 Kč |
| 1 800 | 3,98146 Kč | 7 166,63 Kč |
| 2 700 | 3,81339 Kč | 10 296,15 Kč |
| 4 500 | 3,62603 Kč | 16 317,14 Kč |
| 6 300 | 3,51590 Kč | 22 150,17 Kč |
| 9 000 | 3,40949 Kč | 30 685,41 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

