100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS107M35X16T-F

DigiKey Part Number
338-AVS107M35X16T-FTR-ND - Tape & Reel (TR)
338-AVS107M35X16T-FCT-ND - Cut Tape (CT)
338-AVS107M35X16T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVS107M35X16T-F
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
221 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.311" (7.90mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
2Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK107M35X16T-FCornell Dubilier Knowles5 763338-2144-1-ND29,61000 KčUpgrade
AVS107M35G24T-FCornell Dubilier Knowles85338-AVS107M35G24T-FCT-ND31,49000 KčSimilar
EDK107M035S9HAAKEMET0399-EDK107M035S9HAACT-ND10,01000 KčDirect
35JZV100M6.3X8Rubycon1 2841189-35JZV100M6.3X8CT-ND14,60000 KčUpgrade
35SGV100M6.3X8Rubycon8671189-35SGV100M6.3X8CT-ND12,10000 KčUpgrade
In-Stock: 890
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1012,84700 Kč128,47 Kč
509,71860 Kč485,93 Kč
1008,73220 Kč873,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9006,56670 Kč5 910,03 Kč
1 8006,10753 Kč10 993,55 Kč
2 7005,87592 Kč15 864,98 Kč
4 5005,61759 Kč25 279,15 Kč
6 3005,46583 Kč34 434,73 Kč
9 0005,31917 Kč47 872,53 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč