100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS107M35G24T-F

DigiKey Part Number
338-AVS107M35G24T-FTR-ND - Tape & Reel (TR)
338-AVS107M35G24T-FCT-ND - Cut Tape (CT)
338-AVS107M35G24T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVS107M35G24T-F
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
357 mA @ 10 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
2.3Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK107M63G24T-FCornell Dubilier Knowles72 993338-2146-1-ND43,80000 KčUpgrade
AVE107M63G24T-FCornell Dubilier Knowles5 000338-AVE107M63G24T-FTR-ND8,39142 KčUpgrade
AVS107M63G24T-FCornell Dubilier Knowles0338-AVS107M63G24T-FCT-ND33,58000 KčUpgrade
AVS107M35X16T-FCornell Dubilier Knowles890338-AVS107M35X16T-FCT-ND20,23000 KčSimilar
AVS107M50G24T-FCornell Dubilier Knowles445338-AVS107M50G24T-FCT-ND30,66000 KčParametric Equivalent
In-Stock: 85
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,49000 Kč31,49 Kč
1020,27200 Kč202,72 Kč
5015,61240 Kč780,62 Kč
10014,14000 Kč1 414,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,60608 Kč5 803,04 Kč
1 00010,80815 Kč10 808,15 Kč
1 50010,40564 Kč15 608,46 Kč
2 5009,95683 Kč24 892,08 Kč
3 5009,69304 Kč33 925,64 Kč
5 0009,43820 Kč47 191,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49000 Kč
Unit Price with VAT:38,10290 Kč