
AVE107M63G24T-F | |
|---|---|
DigiKey Part Number | 338-AVE107M63G24T-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVE107M63G24T-F |
Description | CAP ALUM 100UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.66Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 226 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 339 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
ESR (Equivalent Series Resistance) 1.66Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS107M63G24T-F | Cornell Dubilier Knowles | 0 | 338-AVS107M63G24T-FCT-ND | 33,81000 Kč | Direct |
| AFK107M63G24T-F | Cornell Dubilier Knowles | 73 008 | 338-2146-1-ND | 44,10000 Kč | Upgrade |
| 107SML063M | CORNELL DUBILIER KNOWLES | 8 986 | 1572-1308-1-ND | 41,79000 Kč | Direct |
| 63SEV100M10X10.5 | Rubycon | 838 | 1189-2501-1-ND | 23,73000 Kč | Direct |
| EDK107M063A9PAA | KEMET | 6 894 | 399-6673-1-ND | 19,95000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,75120 Kč | 3 875,60 Kč |
| 1 000 | 7,18027 Kč | 7 180,27 Kč |
| 1 500 | 6,89197 Kč | 10 337,95 Kč |
| 2 500 | 6,57070 Kč | 16 426,75 Kč |
| 3 500 | 6,38183 Kč | 22 336,40 Kč |
| 5 000 | 6,19937 Kč | 30 996,85 Kč |
| Unit Price without VAT: | 7,75120 Kč |
|---|---|
| Unit Price with VAT: | 9,37895 Kč |

