
63SEV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2501-2-ND - Tape & Reel (TR) 1189-2501-1-ND - Cut Tape (CT) 1189-2501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SEV100M10X10.5 |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SEV100M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 288 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 50 | 11,46500 Kč | 573,25 Kč |
| 100 | 10,32050 Kč | 1 032,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,34670 Kč | 4 173,35 Kč |
| 1 000 | 7,72453 Kč | 7 724,53 Kč |
| 1 500 | 7,41061 Kč | 11 115,92 Kč |
| 2 500 | 7,06045 Kč | 17 651,12 Kč |
| 3 500 | 6,85459 Kč | 23 991,06 Kč |
| 5 000 | 6,65578 Kč | 33 278,90 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

