100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH107M025S9HAA

DigiKey Part Number
399-EDH107M025S9HAATR-ND - Tape & Reel (TR)
399-EDH107M025S9HAACT-ND - Cut Tape (CT)
399-EDH107M025S9HAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH107M025S9HAA
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH107M025S9HAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
125 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25JZV100M6.3X8Rubycon3421189-2425-1-ND0,61000 KčParametric Equivalent
25TKV100M6.3X8Rubycon3561189-4135-1-ND0,81000 KčParametric Equivalent
25TZV100M6.3X8Rubycon9 8931189-1585-1-ND0,46000 KčParametric Equivalent
35JZV100M6.3X8Rubycon1 2841189-35JZV100M6.3X8CT-ND0,60000 KčParametric Equivalent
35SGV100M6.3X8Rubycon8671189-35SGV100M6.3X8CT-ND0,50000 KčParametric Equivalent
In-Stock: 9 819
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
105,90200 Kč59,02 Kč
504,35040 Kč217,52 Kč
1003,85620 Kč385,62 Kč
5003,00278 Kč1 501,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,73290 Kč2 732,90 Kč
2 0002,50861 Kč5 017,22 Kč
3 0002,39525 Kč7 185,75 Kč
5 0002,26883 Kč11 344,15 Kč
7 0002,19453 Kč15 361,71 Kč
10 0002,12274 Kč21 227,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč