
25TKV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-4135-2-ND - Tape & Reel (TR) 1189-4135-1-ND - Cut Tape (CT) 1189-4135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TKV100M6.3X8 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TKV100M6.3X8 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 264 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JZV100M6.3X8 | Rubycon | 356 | 1189-2425-1-ND | 14,91000 Kč | Parametric Equivalent |
| 25TZV100M6.3X8 | Rubycon | 17 355 | 1189-1585-1-ND | 11,34000 Kč | Parametric Equivalent |
| 35JZV100M6.3X8 | Rubycon | 1 284 | 1189-35JZV100M6.3X8CT-ND | 14,70000 Kč | Parametric Equivalent |
| 35SGV100M6.3X8 | Rubycon | 867 | 1189-35SGV100M6.3X8CT-ND | 12,18000 Kč | Parametric Equivalent |
| 35TKV100M6.3X8 | Rubycon | 1 373 | 1189-35TKV100M6.3X8CT-ND | 19,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 50 | 9,52460 Kč | 476,23 Kč |
| 100 | 8,54620 Kč | 854,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,40042 Kč | 5 760,38 Kč |
| 1 800 | 5,94558 Kč | 10 702,04 Kč |
| 2 700 | 5,71597 Kč | 15 433,12 Kč |
| 4 500 | 5,45999 Kč | 24 569,96 Kč |
| 6 300 | 5,30956 Kč | 33 450,23 Kč |
| 9 000 | 5,16422 Kč | 46 477,98 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

